Processor Specific Clock Generator, 808MHz, CMOS, PBGA80, 10 X 10 MM, PLASTIC, MO-192, BGA-80
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI5375B-A-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Package Quantity | 240 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DSPLL® |
| Supply Current | 980mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI5375B-A-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.