Silicon Labs SI5376B-A-BL technical specifications.
| Package/Case | LBGA |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI5376B-A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.