IC CLK GEN/JITTER ATTEN 80BGA
Sign in to ask questions about the Silicon Labs SI5376B-A-GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI5376B-A-GL technical specifications.
| Package/Case | LBGA |
| Input | Clock |
| Max Frequency | 808MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of Circuits | 1 |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 240 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5376B-A-GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.