Clock Generator 11.52MHz to 737.28MHz-IN 1464.56MHz-OUT 64-Pin QFN EP Tray
Silicon Labs Si5380A-D-GM technical specifications.
| Number of Outputs per Chip | 12 |
| Input Logic Level | LVCMOS |
| Output Logic Level | CML|HCSL|LVCMOS|LVDS|LVPECL |
| Clock Input Frequency | 11.52 to 737.28MHz |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.47V |
| Maximum Power Dissipation | 1600mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.