This temperature sensor features an I2C interface, 12-bit resolution, and operates over a temperature range of 0°C to 70°C. It is packaged in a QFN package with a height of 0.95mm and dimensions of 4mm in length and width. The sensor is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Silicon Labs SI7005-B-FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7005-B-FM technical specifications.
| Accuracy | 3% |
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.1V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7005-B-FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.