The Si7005-B-FM1R is a surface mount temperature sensor from Silicon Labs with an operating temperature range of 0°C to 70°C. It features an I2C and digital output interface and operates at a supply voltage of 3.3V. The sensor is packaged in a QFN package and is RoHS compliant. It has a resolution of 12 bits and a response time of 8 seconds.
Sign in to ask questions about the Silicon Labs Si7005-B-FM1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si7005-B-FM1R technical specifications.
| Accuracy | 3% |
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.1V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si7005-B-FM1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.