SENS HUMI/TEMP 3.3V I2C 3% 24QFN
Silicon Labs SI7005-B-GM technical specifications.
| Accuracy | 3% |
| Package/Case | QFN |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.1V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7005-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.