Digital I2C/Analog output humidity and temperature sensor for board mounting. Features 12-bit resolution and 3% humidity accuracy. Operates from 2.1V to 3.6V DC with a temperature range of -40°C to 85°C. Surface mountable in a QFN package.
Silicon Labs SI7005-B-GM1 technical specifications.
| Accuracy | 3% |
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.1V |
| Mount | Surface Mount |
| Output Type | Digital, I2C, Analog |
| Package Quantity | 75 |
| Packaging | Tray |
| Resolution | 12b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.