The SI7005-B-GM1R is a temperature sensor with an I2C/SPI interface, offering 14-bit resolution. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The sensor is RoHS compliant and available in a QFN package.
Sign in to ask questions about the Silicon Labs SI7005-B-GM1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7005-B-GM1R technical specifications.
| Accuracy | 3% |
| Package/Case | QFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.1V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| Response Time | 8s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7005-B-GM1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.