The Si7005-B-GMR is a 14-bit digital temperature sensor with an I2C interface. It operates over a temperature range of -40°C to 85°C with an accuracy of ±0.5°C. The sensor is powered by a supply voltage between 2.1V and 3.6V, with a typical operating voltage of 3.3V. The device is packaged in a PQFN EP package with 24 pins.
Silicon Labs Si7005-B-GMR technical specifications.
| Interface Type | Serial (I2C) |
| Function | Temp Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.1V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 24 |
| Package/Case | PQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.