Si7006/Si7007 Temperature and Humidity Sensor Evaluation Kit
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | Si7006/Si7007 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| IDE | GUI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |