The Si7006-A10-IM1R is a relative humidity sensor with 12-bit resolution and an accuracy of ±4%RH/±0.5°C. It operates over a supply voltage range of 1.9 to 3.6V and is available in a 6-pin DFN EP package. This humidity sensor is suitable for use in environmental sensing applications and is designed to operate within a temperature range of -40 to 125°C.
Silicon Labs Si7006-A10-IM1R technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%RH/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.