The Si7006-A10-IMR is a 12-bit humidity and temperature sensor with an I2C interface. It operates over a supply voltage range of 1.9 to 3.6V and is accurate to ±4% relative humidity and ±0.5°C. The sensor is available in a 6-pin DFN EP package and is suitable for use in temperatures ranging from -40 to 125°C.
Silicon Labs Si7006-A10-IMR technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%RH/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.