Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, Square, Surface Mount, 3 X 3 MM, DFN-6
Silicon Labs SI7006-A20-IM1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI7006-A20-IM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.