The Si7007-A10-IM1 is a digital humidity and temperature sensor with 11-bit resolution, offering ±4% relative humidity and ±0.5°C accuracy. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 1.9 and 3.6V. The device is available in a 6-pin DFN EP package.
Silicon Labs Si7007-A10-IM1 technical specifications.
| Function | Humidity/Temperature Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%RH/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.