The Si7007-A10-IMR is a humidity/temperature sensor with 11-bit resolution and ±4%RH/±0.5°C accuracy. It operates from 1.9V to 3.6V and is suitable for temperatures between -40°C and 125°C. The sensor provides digital output and is packaged in a 6-pin DFN EP package.
Silicon Labs Si7007-A10-IMR technical specifications.
| Function | Humidity/Temperature Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%RH/±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.