The Si7013-A10-IM is a humidity and temperature sensor with a resolution of 14 bits. It operates over a supply voltage range of 1.9 to 3.6 volts and is accurate to ±3% and ±0.4°C. The sensor is available in a DFN EP package with 10 pins and is suitable for use in environments ranging from -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |