The Si7020-A10-GM1R is a humidity and temperature sensor with a 14-bit resolution and an I2C interface. It operates over a supply voltage range of 1.9 to 3.6V and is accurate to ±4% relative humidity and ±0.4°C temperature. The sensor is available in a DFN EP package and is suitable for use in environments with operating temperatures ranging from -40 to 85°C.
Silicon Labs Si7020-A10-GM1R technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±4%/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.