The SI7020-A10-GMR is a surface mount temperature sensor with an accuracy of 3% and an operating temperature range of -40°C to 85°C. It is packaged in a DFN package and is RoHS compliant. The sensor is connected via an I2C interface and has a response time of 18 seconds. It is suitable for general use in various applications.
Sign in to ask questions about the Silicon Labs SI7020-A10-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7020-A10-GMR technical specifications.
| Accuracy | 3% |
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Response Time | 18s |
| RoHS Compliant | Yes |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI7020-A10-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.