Digital temperature and humidity sensor, 14-bit resolution, offering 0.4°C temperature accuracy. Operates within a -40°C to 85°C temperature range, powered by a 1.9V to 3.6V supply voltage. Features a square DFN-6 package with solder termination for surface mounting.
Sign in to ask questions about the Silicon Labs SI7020-A20-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI7020-A20-GMR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.9 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI7020-A20-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.