Humidity/Temperature Sensor Digital Serial (I2C) 6-Pin DFN EP Tube
Silicon Labs Si7021-A10-GM technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Height | 0.75mm |
| Interface | I2C, Serial |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si7021-A10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.