The Si7021-A10-GM1 is a relative humidity sensor with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.9V and 3.6V. The sensor is mounted on a surface and has a response time of 18 seconds. It is available in a DFN package and is compliant with RoHS standards.
Sign in to ask questions about the Silicon Labs Si7021-A10-GM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs Si7021-A10-GM1 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 75 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Response Time | 18s |
| RoHS Compliant | No |
| Sensor Type | Temperature |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs Si7021-A10-GM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.