The Si7021-A10-GMR is a humidity and temperature sensor with a resolution of 14 bits, operating within a temperature range of -40°C to 85°C and a supply voltage range of 1.9V to 3.6V. It communicates via the I2C interface and features a digital output. The sensor is packaged in a 6-pin DFN EP package.
Silicon Labs Si7021-A10-GMR technical specifications.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.