The Si7021-A10-YM0R is a humidity and temperature sensor with a 14-bit resolution. It operates over a temperature range of -40°C to 125°C and has a typical operating supply voltage of 2.5V or 3.3V. The sensor has a digital output and is compatible with I2C interfaces. It is packaged in a 6-pin DFN EP package and is suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (I2C) |
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%/±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |