The Si7022-A20-YM0 is a humidity and temperature sensor with 11-bit resolution. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.9V and 3.6V. The sensor provides digital output and has an accuracy of ±3%RH and ±0.3°C. It is packaged in a 6-pin DFN EP package.
Silicon Labs Si7022-A20-YM0 technical specifications.
| Function | Humidity/Temperature Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±3%RH/±0.3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.