The Si7023-A20-YM1R is a digital humidity and temperature sensor with 11-bit resolution. It operates over a supply voltage range of 1.9 to 3.6V and is accurate to ±2% relative humidity and ±0.3°C. The sensor is available in a 6-pin DFN EP package and is suitable for use in environments from -40°C to 125°C.
Silicon Labs Si7023-A20-YM1R technical specifications.
| Function | Humidity/Temperature Sensor |
| Resolution | 11bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2%RH/±0.3°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.9V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 6 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.