Si7051 Temperature and Humidity Sensor Evaluation Board Win OS
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | Si7051 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| Operating Systems | Win |
| IDE | Graphical User Interface |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |