Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -59Gs |
| Typical Magnetic Sensor Hysteresis | 102.4Gs |
| Maximum Magnetic Sensor Operating Point | 59Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |