This omnipolar Hall effect sensor operates over a temperature range of 0 to 70°C and can be supplied with a voltage between 1.71 and 3.6V. The device has a 5-pin SOT-23 package and features a typical magnetic sensor hysteresis of 4. The minimum magnetic sensor release point is 2, and the maximum magnetic sensor operating point is 11.
Silicon Labs Si7203-B-00-FV technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | 2Gs |
| Typical Magnetic Sensor Hysteresis | 4Gs |
| Maximum Magnetic Sensor Operating Point | 11Gs |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.