Automotive Hall effect sensor IC, latching magnetic type, featuring a 5-pin SOT-23 package. Operates with supply voltages of 1.8V, 2.5V, 3.3V, and 5V, with a minimum operating voltage of 1.7V and a maximum of 5.5V. Offers a minimum release point of 2 Gauss, typical hysteresis of 4 Gauss, and a maximum operating point of 11 Gauss. Extended operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 2Gs |
| Typical Magnetic Sensor Hysteresis | 4Gs |
| Maximum Magnetic Sensor Operating Point | 11Gs |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |