The Si8045AA-B-IU is a 4-channel digital isolator with a maximum data rate of 10Mbps and a maximum operating supply voltage of 5.5V. It is available in a QSOP-16 package and has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device has a maximum propagation delay skew of 30ns and a maximum pulse width distortion of 30ns. It also features a minimum isolation voltage of 1000V and a maximum output current drive of 22mA.
Checking distributor stock and pricing after the page loads.
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 10Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 30ns |
| Minimum Isolation Voltage | 1000Vrms |
| Maximum Output Current Drive | 22mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 4ns |
| Maximum Rise Time | 4ns |
| Maximum Propagation Delay Time (tPHL) | 65ns |
| Maximum Propagation Delay Time (tPLH) | 65ns |
| Maximum Pulse Width Distortion | 30ns |
| Maximum Quiescent Supply Current | 7.5/12mA |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Pulse Width | 20ns |
| Pin Count | 16 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |