Silicon Labs SI8220BB-D-IS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 2.5A |
| Length | 5mm |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8220BB-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.