Silicon Labs SI8220CB-A-IS technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 2.5A |
| Length | 5mm |
| Low Level Output Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 40mA |
| Output Current | 2.5A |
| Output Voltage | 100mV |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI8220CB-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.