Buffer/Inverter Based Peripheral Driver, 2.5A, PDSO8, ROHS COMPLIANT, SOIC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8221DC-A-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 500mA |
| Low Level Output Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 40mA |
| Output Current | 2.5A |
| Output Voltage | 100mV |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI8221DC-A-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.