SILICON LABS SI8230AB-D-IS1 Digital Isolator, 2 Channel, 30 ns, 4.5 V, 5.5 V, NSOIC, 16 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8230AB-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8230AB-D-IS1 technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230AB-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.