The SI8230AD-B-IS is a dual high-speed driver IC with a maximum output current of 500mA per channel. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and RoHS standards. The device is packaged in a SOIC-16 package and is suitable for use in automotive applications. With a propagation delay of 60ns and pulse width distortion of 5.6ns, this IC is designed for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8230AD-B-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8230AD-B-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230AD-B-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.