High-side based peripheral driver IC with PWM control, featuring 2 channels and 2 outputs. Delivers up to 500mA output current with a 40mV output voltage. Operates within a 4.5V to 24V supply voltage range, offering a maximum power dissipation of 1.2W. Includes a 60ns propagation delay and 20ns fall time, with a maximum operating frequency of 8MHz. Packaged in a 16-lead SOIC (PDSO16) with dimensions of 10.3mm length, 7.5mm width, and 2.35mm height. RoHS compliant.
Silicon Labs SI8230BB-B-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.