Dual-channel peripheral driver IC featuring HB-based operation with PWM control. Delivers 500mA output current with a 40mV output voltage. Operates from a 4.5V to 24V supply voltage, with a maximum power dissipation of 1.2W. Boasts a maximum frequency of 8MHz, a 60ns propagation delay, and a 20ns fall time. Packaged in a 16-pin SOIC (PDSO16) with dimensions of 9.9mm length, 3.9mm width, and 1.25mm height, operating across a -40°C to 125°C temperature range.
Silicon Labs SI8230BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 1.25mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230BB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.