High-side based peripheral driver IC featuring two channels, each with a 500mA output current capability. This SOIC-packaged component operates with a supply voltage range of 4.5V to 24V and offers a maximum power dissipation of 1.2W. Key performance specifications include a propagation delay of 60ns, a fall time of 20ns, and a turn-on delay time of 30ns, supporting frequencies up to 8MHz. With an isolation voltage of 5kV and a wide operating temperature range from -40°C to 125°C, this RoHS compliant driver is suitable for demanding applications.
Silicon Labs SI8230BD-B-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| Isolation Voltage | 5kV |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8230BD-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.