High-side based peripheral driver IC with 2 channels, featuring 500mA maximum output current and 8MHz operating frequency. This SOIC-packaged component offers a 60ns propagation delay and 20ns fall time, operating from a 4.5V to 24V supply voltage. Maximum power dissipation is 1.2W, with a temperature range of -40°C to 125°C. The device is RoHS compliant.
Silicon Labs SI8231BB-B-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8231BB-B-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.