Dual-channel peripheral driver IC featuring 4A peak output current and PWM control. Operates with supply voltages from 4.5V to 24V, offering a 500mA continuous output current. Boasts a maximum operating frequency of 8MHz, with propagation delay of 60ns and fall time of 20ns. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 9.9mm length, 3.9mm width, and 1.25mm height. This RoHS compliant component is suitable for applications requiring efficient signal driving.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8231BB-B-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 1.25mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8231BB-B-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.