Dual-channel peripheral driver IC featuring buffer/inverter functionality. Delivers 500mA high-level and 250mA low-level output current, with a maximum output current of 500mA. Operates from a 4.5V to 5.5V supply voltage, with a typical operating supply current of 3.5mA. Features a 60ns propagation delay and 60ns turn-on/turn-off delay times. Housed in a surface-mount SOIC package, suitable for operating temperatures from -40°C to 125°C. AEC-Q100 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8231BB-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 6mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.017932oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8231BB-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.