Dual-channel peripheral driver IC featuring 4A peak output current and 8MHz maximum frequency. Operates from a 4.5V to 24V supply voltage with a 3.5mA supply current. Offers 60ns propagation delay and 20ns fall time. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 9.9mm length, 3.9mm width, and 1.25mm height. Maximum power dissipation is 1.2W, with an operating temperature range of -40°C to 125°C. RoHS compliant.
Silicon Labs SI8232BB-B-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Frequency | 8MHz |
| Height | 1.25mm |
| Length | 9.9mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Turn-On Delay Time | 30ns |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8232BB-B-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.