This AEC-Q100 compliant gate driver IC is designed for automotive applications, operating within a temperature range of -40°C to 125°C. It features two channels with a maximum output current of 500mA and a propagation delay of 60ns. The device is available in a rail/tube packaging configuration, with 46 units per package. It has received approvals from CSA, VDE, UR, and CQC.
Silicon Labs SI8232DB-B-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.