Dual-channel peripheral driver IC featuring 4A high-level output current and 2A low-level output current. This surface mount SOIC-16 package component operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 1.2W. Key performance specifications include a 60ns propagation delay and 5.6ns pulse width distortion. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Silicon Labs SI8233AD-D-IS technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 6mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.017932oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233AD-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.