HB Based Peripheral Driver With Pwm, 4A, PDSO16, ROHS COMPLIANT, MO-012AC, SOIC-16
Sign in to ask questions about the Silicon Labs SI8233BB-C-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8233BB-C-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 16ns |
| Frequency | 8MHz |
| Height | 1.25mm |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 4A |
| Output Voltage | 40mV |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BB-C-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.