This dual-channel driver IC features high-level output current of 4A and low-level output current of 2A. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a propagation delay of 60ns and is packaged in a surface-mount SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8233BB-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 4A |
| Isolation Voltage | 2.5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BB-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.