Automotive-grade peripheral driver IC, featuring buffer or inverter-based functionality. This 16-terminal device operates across a wide temperature range from -40°C to 125°C, meeting AEC-Q100 screening standards. Packaged in a R-PDSO-G16 (PDSO16) dual terminal configuration, it is designed for demanding automotive applications.
Silicon Labs SI8233BB-D-ISR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | AUTOMOTIVE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8233BB-D-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.