Dual-channel peripheral driver IC with 4A high-level output current, 2A low-level output current, and 4A maximum output current. Features an 8MHz frequency, 60ns propagation delay, 30ns turn-on delay time, and 12ns fall time. Operates with supply voltages from 4.5V to 24V, with a maximum power dissipation of 1.2W. Packaged in a RoHS compliant SOIC-16 case, this component is suitable for automotive applications and meets CSA, VDE, UR, and CQC approvals.
Silicon Labs SI8233BD-C-IS technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 12ns |
| Frequency | 8MHz |
| Height | 2.35mm |
| High Level Output Current | 4A |
| Length | 10.3mm |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 4A |
| Output Voltage | 40mV |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 30ns |
| Weight | 0.017932oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BD-C-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.