Dual-channel peripheral driver IC featuring buffer/inverter logic. Delivers 4A high-level and 2A low-level output current. Operates from a 4.5V to 5.5V supply voltage with a maximum power dissipation of 1.2W. Offers a 60ns propagation delay and 5.6ns pulse width distortion. Designed for surface mount applications in a SOIC-16 package. Automotive AEC-Q100 qualified and RoHS compliant.
Silicon Labs SI8233BD-D-IS technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8233BD-D-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.